GMC02X7R102J10NT | |
---|---|
DigiKey Part Number | 4713-GMC02X7R102J10NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R102J10NTCT-ND - Cut Tape (CT) 4713-GMC02X7R102J10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R102J10NT |
Description | CAP0201 X7R 1000PF 5% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.34500 | ¥3.45 |
50 | ¥0.19860 | ¥9.93 |
100 | ¥0.15430 | ¥15.43 |
500 | ¥0.11608 | ¥58.04 |
1,000 | ¥0.09121 | ¥91.21 |
2,500 | ¥0.08292 | ¥207.30 |
5,000 | ¥0.07629 | ¥381.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.06634 | ¥995.10 |
30,000 | ¥0.06302 | ¥1,890.60 |
75,000 | ¥0.05639 | ¥4,229.25 |
105,000 | ¥0.04561 | ¥4,789.05 |
150,000 | ¥0.04411 | ¥6,616.50 |
375,000 | ¥0.04146 | ¥15,547.50 |