GMC01X5R224K6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC01X5R224K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R224K6R3NTCT-ND - Cut Tape (CT) 4713-GMC01X5R224K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R224K6R3NT |
Description | CAP01005 X5R .22UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
50 | ¥0.31860 | ¥15.93 |
100 | ¥0.24710 | ¥24.71 |
500 | ¥0.18570 | ¥92.85 |
1,000 | ¥0.14597 | ¥145.97 |
2,500 | ¥0.13267 | ¥331.68 |
5,000 | ¥0.12206 | ¥610.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.10083 | ¥4,033.20 |
80,000 | ¥0.09022 | ¥7,217.60 |
120,000 | ¥0.07297 | ¥8,756.40 |
200,000 | ¥0.07058 | ¥14,116.00 |
280,000 | ¥0.06634 | ¥18,575.20 |