GMC01CG220J25NT | |
---|---|
DigiKey Part Number | 4713-GMC01CG220J25NTTR-ND - Tape & Reel (TR) 4713-GMC01CG220J25NTCT-ND - Cut Tape (CT) 4713-GMC01CG220J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG220J25NT |
Description | CAP01005 COG 22PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.27900 | ¥2.79 |
50 | ¥0.15920 | ¥7.96 |
100 | ¥0.12310 | ¥12.31 |
500 | ¥0.09294 | ¥46.47 |
1,000 | ¥0.07299 | ¥72.99 |
2,500 | ¥0.06634 | ¥165.85 |
5,000 | ¥0.06103 | ¥305.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.05307 | ¥1,061.40 |
40,000 | ¥0.05041 | ¥2,016.40 |
60,000 | ¥0.04511 | ¥2,706.60 |
100,000 | ¥0.03648 | ¥3,648.00 |
200,000 | ¥0.03529 | ¥7,058.00 |
500,000 | ¥0.03317 | ¥16,585.00 |