SWP-25 | ||
---|---|---|
DigiKey Part Number | 2220-SWP-25-ND | |
Manufacturer | ||
Manufacturer Product Number | SWP-25 | |
Description | SWAB SINGLE HEAD FOAM 25PCS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Swab, Single Head Foam Tip 25 PC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | - | |
Features | Lint Free | |
Handle Length | 4.50" (114.3mm) | |
Quantity | 25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.08000 | ¥144.08 |