SM22-N1 | ||
---|---|---|
DigiKey Part Number | 2220-SM22-N1-ND | |
Manufacturer | ||
Manufacturer Product Number | SM22-N1 | |
Description | GEN PURP GREASE GREY 28 GRAM JAR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Grease | |
Grade | - | |
Viscosity @ 40°C | 200 cSt | |
Viscosity Index | 140 | |
Color | Grey | |
Texture | Stringy | |
Thickener | Lithium Complex | |
Operating Temperature | -40°C ~ 240°C | |
Base Oil | Synthetic | |
Dropping Point | 265°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.04000 | ¥109.04 |
1,000 | ¥72.19079 | ¥72,190.79 |