MS244-50.0-1% | ||
---|---|---|
DigiKey Part Number | 683-MS244-50.0-1%-ND | |
Manufacturer | ||
Manufacturer Product Number | MS244-50.0-1% | |
Description | POWER FILM RESISTORS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 50 Ohms ±1% 4W Through Hole Resistor Axial Non-Inductive Metal Oxide Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.230" Dia x 0.950" L (5.84mm x 24.13mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.86000 | ¥163.86 |
10 | ¥140.08400 | ¥1,400.84 |
25 | ¥131.07040 | ¥3,276.76 |
50 | ¥122.87920 | ¥6,143.96 |
100 | ¥109.77210 | ¥10,977.21 |
250 | ¥108.95280 | ¥27,238.20 |
500 | ¥104.44720 | ¥52,223.60 |