MS220-100-1% | ||
---|---|---|
DigiKey Part Number | 683-MS220-100-1%-ND | |
Manufacturer | ||
Manufacturer Product Number | MS220-100-1% | |
Description | POWER FILM RESISTORS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Metal Oxide Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.140" Dia x 0.400" L (3.56mm x 10.16mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.29000 | ¥113.29 |
25 | ¥92.68040 | ¥2,317.01 |
100 | ¥70.02660 | ¥7,002.66 |
1,000 | ¥63.84738 | ¥63,847.38 |