MP930-2.50K-1% | |
---|---|
DigiKey Part Number | MP930-2.50KF-ND |
Manufacturer | |
Manufacturer Product Number | MP930-2.50K-1% |
Description | RES 2.5K OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.17000 | ¥49.17 |
10 | ¥42.15500 | ¥421.55 |
25 | ¥40.64600 | ¥1,016.15 |
50 | ¥37.80900 | ¥1,890.45 |
100 | ¥31.38110 | ¥3,138.11 |
250 | ¥28.35672 | ¥7,089.18 |
500 | ¥25.99374 | ¥12,996.87 |
1,000 | ¥23.81967 | ¥23,819.67 |