MP930-15.0-1% | ||
---|---|---|
DigiKey Part Number | MP930-15.0F-ND | |
Manufacturer | ||
Manufacturer Product Number | MP930-15.0-1% | |
Description | RES 15 OHM 1% 30W TO220 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 15 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.70000 | ¥48.70 |
10 | ¥41.74700 | ¥417.47 |
25 | ¥40.25240 | ¥1,006.31 |
50 | ¥37.44280 | ¥1,872.14 |
100 | ¥31.07710 | ¥3,107.71 |
250 | ¥28.08208 | ¥7,020.52 |
500 | ¥25.74200 | ¥12,871.00 |
1,000 | ¥23.58898 | ¥23,588.98 |