MP821-5.00-1% | |
---|---|
DigiKey Part Number | MP821-5.00F-ND |
Manufacturer | |
Manufacturer Product Number | MP821-5.00-1% |
Description | RES 5 OHM 1% 20W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.45mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.26000 | ¥76.26 |
10 | ¥70.05000 | ¥700.50 |
50 | ¥63.87360 | ¥3,193.68 |
100 | ¥55.63150 | ¥5,563.15 |
500 | ¥51.51054 | ¥25,755.27 |