MP821-0.020-1% | |
---|---|
DigiKey Part Number | MP821-0.020F-ND |
Manufacturer | |
Manufacturer Product Number | MP821-0.020-1% |
Description | RES 0.02 OHM 1% 20W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.45mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.98000 | ¥94.98 |
10 | ¥87.24900 | ¥872.49 |
50 | ¥79.55180 | ¥3,977.59 |
100 | ¥69.28770 | ¥6,928.77 |
500 | ¥64.15506 | ¥32,077.53 |