MP725-20.0-1% | |
---|---|
DigiKey Part Number | MP725-20.0-FTR-ND - Tape & Reel (TR) MP725-20.0-FCT-ND - Cut Tape (CT) MP725-20.0-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP725-20.0-1% |
Description | RES SMD 20 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Size / Dimension | 0.325" L x 0.320" W (8.26mm x 8.13mm) | |
Height - Seated (Max) | 0.120" (3.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.31000 | ¥73.31 |
10 | ¥48.71700 | ¥487.17 |
50 | ¥38.92640 | ¥1,946.32 |
100 | ¥35.58240 | ¥3,558.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.23920 | ¥8,059.80 |
500 | ¥30.08984 | ¥15,044.92 |
1,250 | ¥29.85110 | ¥37,313.88 |