MK232-1.00-1% | ||
---|---|---|
DigiKey Part Number | MK232-1.00-1%-ND | |
Manufacturer | ||
Manufacturer Product Number | MK232-1.00-1% | |
Description | RES 1 OHM 1% 3/4W RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.290" L x 0.095" W (7.37mm x 2.41mm) | |
Height - Seated (Max) | 0.300" (7.63mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.80000 | ¥95.80 |
10 | ¥82.70900 | ¥827.09 |
25 | ¥78.35320 | ¥1,958.83 |
50 | ¥67.47100 | ¥3,373.55 |