



USB2-SLAB-10FT | |
|---|---|
DigiKey Part Number | 6089-USB2-SLAB-10FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB2-SLAB-10FT |
Description | 10FT USB 2.0 SCREW-LOCKING TYPE- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥209.80000 | ¥209.80 |
| 10 | ¥178.30100 | ¥1,783.01 |
| 25 | ¥167.13560 | ¥4,178.39 |
| 50 | ¥159.16220 | ¥7,958.11 |
| 100 | ¥151.56980 | ¥15,156.98 |
| 250 | ¥142.08964 | ¥35,522.41 |
| 500 | ¥135.31782 | ¥67,658.91 |






