DLA20-ACA-G-1 | |
---|---|
DigiKey Part Number | CDPM1077-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-ACA-G-1 |
Description | AMMETER 0-1.999A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Green Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 1.999A | |
Display Type | LED - Green Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥662.33000 | ¥662.33 |
10 | ¥623.35200 | ¥6,233.52 |
25 | ¥603.87280 | ¥15,096.82 |
50 | ¥564.91320 | ¥28,245.66 |
100 | ¥533.74560 | ¥53,374.56 |