DK412 | ||
---|---|---|
DigiKey Part Number | CDPM412-ND | |
Manufacturer | ||
Manufacturer Product Number | DK412 | |
Description | VOLTMETER 2VDC LCD PANEL MOUNT | |
Customer Reference | ||
Detailed Description | Voltmeter LCD - Green Characters, Backlight Display Panel Mount - Surface, Window | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2VDC | |
Display Type | LCD - Green Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.472" (12.00mm) | |
Output Type | Reference | |
Voltage - Supply | 9VDC | |
Panel Cutout Dimensions | Rectangular - 58.40mm x 22.40mm | |
Mounting Type | Panel Mount - Surface, Window | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |