DK332 | ||
---|---|---|
DigiKey Part Number | CDPM332-ND | |
Manufacturer | ||
Manufacturer Product Number | DK332 | |
Description | VOLTMETER 2VDC LCD PANEL MOUNT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LCD - Black Characters, Green Backlight Display Panel Mount - Surface, Window | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.472" (12.00mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 58.40mm x 22.40mm | |
Mounting Type | Panel Mount - Surface, Window | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.43000 | ¥425.43 |
10 | ¥400.40900 | ¥4,004.09 |
25 | ¥387.90040 | ¥9,697.51 |
50 | ¥362.87420 | ¥18,143.71 |
100 | ¥342.85370 | ¥34,285.37 |
250 | ¥332.84308 | ¥83,210.77 |