ZPA00A150L11T | ||
---|---|---|
DigiKey Part Number | 108-ZPA00A150L11TTR-ND - Tape & Reel (TR) 108-ZPA00A150L11TCT-ND - Cut Tape (CT) 108-ZPA00A150L11TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZPA00A150L11T | |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 39gf | |
Release Force | 6.000gf | |
Operating Position | 0.343" (8.7mm) | |
Pretravel | 0.172" (4.4mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.025" (0.6mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 300,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.61600 | ¥166.16 |
25 | ¥15.57800 | ¥389.45 |
50 | ¥15.23160 | ¥761.58 |
100 | ¥12.11620 | ¥1,211.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥11.42350 | ¥4,569.40 |
800 | ¥10.73116 | ¥8,584.93 |
1,200 | ¥10.03887 | ¥12,046.64 |
2,800 | ¥9.69269 | ¥27,139.53 |