Parametric Equivalent

TDP10H0SBD1R | |
|---|---|
DigiKey Part Number | 108-TDP10H0SBD1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDP10H0SBD1R |
Description | SWITCH PIANO DIP SPST 25MA 24VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDP10H0SBD1R Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.164" (4.17mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.544" (13.82mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDP10H0SBD1 | C&K | 0 | 108-TDP10H0SBD1-ND | ¥30.46148 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥28.51288 | ¥57,025.76 |











