16 Rectangular Connectors - Housings Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0982761006

DigiKey Part Number
WM23732-ND
Manufacturer
Manufacturer Product Number
0982761006
Description
CONN HSG 16POS HYBRID GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Gray
Datasheet
 Datasheet
EDA/CAD Models
0982761006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Gray
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,446 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥8.95600¥89.56
25¥8.39240¥209.81
50¥7.99040¥399.52
100¥7.60840¥760.84
250¥7.13140¥1,782.85
780¥6.58090¥5,133.10
1,560¥6.26675¥9,776.13
3,120¥5.96773¥18,619.32
Manufacturers Standard Package

Other Suppliers on DigiKey

4,446In Stock
Ships from WEC