Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SERU Series | |
Mounting Type | Snap Fit | |
Size | 17.30mm L x 17.10mm W x 6.30mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.49100 | ¥54.91 |
25 | ¥5.21920 | ¥130.48 |
50 | ¥5.08320 | ¥254.16 |
100 | ¥5.01340 | ¥501.34 |
300 | ¥4.94513 | ¥1,483.54 |
500 | ¥4.87638 | ¥2,438.19 |
1,000 | ¥4.12089 | ¥4,120.89 |
5,000 | ¥4.05220 | ¥20,261.00 |