Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SERU Series | |
Mounting Type | Snap Fit | |
Size | 17.30mm L x 17.10mm W x 6.30mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.73800 | ¥57.38 |
25 | ¥5.44680 | ¥136.17 |
50 | ¥5.30420 | ¥265.21 |
100 | ¥5.23270 | ¥523.27 |
300 | ¥5.16130 | ¥1,548.39 |
500 | ¥5.08974 | ¥2,544.87 |
1,000 | ¥4.30117 | ¥4,301.17 |
5,000 | ¥4.22948 | ¥21,147.40 |