Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.67000 | ¥129.67 |
10 | ¥116.26500 | ¥1,162.65 |
25 | ¥111.15440 | ¥2,778.86 |
50 | ¥105.40660 | ¥5,270.33 |
100 | ¥101.57340 | ¥10,157.34 |
300 | ¥95.18527 | ¥28,555.58 |
500 | ¥88.15804 | ¥44,079.02 |
1,000 | ¥79.06270 | ¥79,062.70 |