

SDA04H0SBR | |
|---|---|
DigiKey Part Number | CKN9493TR-ND - Tape & Reel (TR) CKN9493CT-ND - Cut Tape (CT) CKN9493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA04H0SBR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA04H0SBR Models |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.476" (12.09mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBW04PRT | Grayhill Inc. | 6,194 | GH7625CT-ND | ¥37.21000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.48000 | ¥24.48 |
| 10 | ¥20.51800 | ¥205.18 |
| 25 | ¥19.01760 | ¥475.44 |
| 100 | ¥16.94110 | ¥1,694.11 |
| 250 | ¥15.72788 | ¥3,931.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥14.45959 | ¥10,844.69 |
| 1,500 | ¥13.76469 | ¥20,647.03 |
| 2,250 | ¥13.39497 | ¥30,138.68 |
| 3,750 | ¥12.96614 | ¥48,623.02 |
| 5,250 | ¥12.70544 | ¥66,703.56 |




