SDA04H0SB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


C&K
In Stock: 5,144
Unit Price: ¥24.48000
Datasheet

Direct


Grayhill Inc.
In Stock: 3,811
Unit Price: ¥41.27000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: ¥10.31950
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
SDA04H0SB
SDA04H0SB

SDA04H0SB

DigiKey Part Number
CKN6065-ND
Manufacturer
Manufacturer Product Number
SDA04H0SB
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SDA04H0SB Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.175" (4.45mm)
Manufacturer
C&K
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.476" (12.09mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDA04H0SBRC&K5,144CKN9493CT-ND¥24.48000Direct
90HBW04PTGrayhill Inc.3,811GH7238-ND¥41.27000Direct
ADF04STTR04TE Connectivity ALCOSWITCH Switches0450-2041-1-ND¥10.31950Similar
Available To Order
Factory Stock: 490
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.36000¥29.36
10¥24.62000¥246.20
35¥22.18714¥776.55
105¥20.25200¥2,126.46
280¥18.72150¥5,242.02
525¥17.84509¥9,368.67
1,015¥17.01378¥17,268.99
2,520¥16.01038¥40,346.16
5,005¥15.35708¥76,862.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.