SD05H0SB | ||
---|---|---|
DigiKey Part Number | CKN6119-ND | |
Manufacturer | ||
Manufacturer Product Number | SD05H0SB | |
Description | SWITCH SLIDE DIP SPST 0.1A 25V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | SD05H0SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 25VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.558" (14.17mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥28.39600 | ¥283.96 |
40 | ¥25.92725 | ¥1,037.09 |
120 | ¥22.46967 | ¥2,696.36 |
280 | ¥20.37089 | ¥5,703.85 |
520 | ¥18.88923 | ¥9,822.40 |
1,000 | ¥17.53123 | ¥17,531.23 |
2,520 | ¥15.92630 | ¥40,134.28 |
5,000 | ¥15.27965 | ¥76,398.25 |