SD04H1B | ||
---|---|---|
DigiKey Part Number | CKN10663-ND | |
Manufacturer | ||
Manufacturer Product Number | SD04H1B | |
Description | SWITCH SLIDE DIP SPST 0.1A 25V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 25VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 25VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.178" (4.52mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.458" (11.63mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥19.28400 | ¥192.84 |
45 | ¥17.53333 | ¥789.00 |
135 | ¥15.19578 | ¥2,051.43 |
270 | ¥13.77652 | ¥3,719.66 |
540 | ¥12.77465 | ¥6,898.31 |
1,035 | ¥11.85628 | ¥12,271.25 |
2,520 | ¥10.77083 | ¥27,142.49 |
5,040 | ¥10.33352 | ¥52,080.94 |