SD02H1SBR | ||
---|---|---|
DigiKey Part Number | CKN11170TR-ND - Tape & Reel (TR) CKN11170CT-ND - Cut Tape (CT) CKN11170DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SD02H1SBR | |
Description | SWITCH SLIDE DIP SPST 0.1A 25V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | SD02H1SBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 25VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.180" (4.57mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.258" (6.55mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥27.59200 | ¥275.92 |
25 | ¥25.19600 | ¥629.90 |
100 | ¥21.83600 | ¥2,183.60 |
250 | ¥19.79636 | ¥4,949.09 |
500 | ¥18.35642 | ¥9,178.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.03678 | ¥17,036.78 |
3,000 | ¥15.47706 | ¥46,431.18 |
5,000 | ¥14.84866 | ¥74,243.30 |