RTE1000R14 | ||
---|---|---|
DigiKey Part Number | 401-1872-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RTE1000R14 | |
Description | SWITCH ROTARY DIP BCD 0.1A 30V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch BCD 10 Position Through Hole, Reverse Rotary for Tool Actuator 100mA 30VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | RTE1000R14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Height Above Board | - | |
Mounting Type | Through Hole, Reverse | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥29.01200 | ¥290.12 |
25 | ¥26.38480 | ¥659.62 |
100 | ¥24.32020 | ¥2,432.02 |