PTS525SK15SMTR2LFS | |
---|---|
DigiKey Part Number | CKN10837TR-ND - Tape & Reel (TR) CKN10837CT-ND - Cut Tape (CT) CKN10837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS525SK15SMTR2LFS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS525SK15SMTR2LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.25mm x 5.25mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥4.07520 | ¥101.88 |
100 | ¥3.52610 | ¥352.61 |
250 | ¥3.21268 | ¥803.17 |
500 | ¥2.97772 | ¥1,488.86 |
1,000 | ¥2.66419 | ¥2,664.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.52316 | ¥10,092.64 |
8,000 | ¥2.33510 | ¥18,680.80 |
12,000 | ¥2.17839 | ¥26,140.68 |