PTS525SK08SMTR-2 LFS | |
---|---|
DigiKey Part Number | CKN10229TR-ND - Tape & Reel (TR) CKN10229CT-ND - Cut Tape (CT) CKN10229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS525SK08SMTR-2 LFS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.25mm x 5.25mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.87600 | ¥48.76 |
25 | ¥4.69920 | ¥117.48 |
100 | ¥4.06690 | ¥406.69 |
250 | ¥3.70536 | ¥926.34 |
500 | ¥3.43430 | ¥1,717.15 |
1,000 | ¥3.07284 | ¥3,072.84 |
2,500 | ¥2.91012 | ¥7,275.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.23705 | ¥11,185.25 |