PTS125SJM73-2LFS | ||
---|---|---|
DigiKey Part Number | CKN9141-ND | |
Manufacturer | ||
Manufacturer Product Number | PTS125SJM73-2LFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | PTS125SJM73-2LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | - | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.55130 | ¥2,551.30 |