PTS125SJL73P25M LFS | ||
---|---|---|
DigiKey Part Number | 108-PTS125SJL73P25MLFS-ND | |
Manufacturer | ||
Manufacturer Product Number | PTS125SJL73P25M LFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥3.01120 | ¥75.28 |
100 | ¥2.61390 | ¥261.39 |
250 | ¥2.37084 | ¥592.71 |
500 | ¥2.20552 | ¥1,102.76 |
1,000 | ¥1.98494 | ¥1,984.94 |
2,500 | ¥1.86365 | ¥4,659.12 |
5,000 | ¥1.73133 | ¥8,656.65 |