PT105SSQ | ||
---|---|---|
DigiKey Part Number | CKN11544-ND | |
Manufacturer | ||
Manufacturer Product Number | PT105SSQ | |
Description | SWITCH TOGGLE SPDT 10A 277V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PT105SSQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Stainless Steel | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.46000 | ¥157.46 |
20 | ¥142.97000 | ¥2,859.40 |
40 | ¥129.31375 | ¥5,172.55 |
80 | ¥124.49475 | ¥9,959.58 |
240 | ¥116.46292 | ¥27,951.10 |
440 | ¥99.40493 | ¥43,738.17 |