KT11P2SA3M35LFG | |
---|---|
DigiKey Part Number | CKN1847TR-ND - Tape & Reel (TR) CKN1847CT-ND - Cut Tape (CT) CKN1847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P2SA3M35LFG |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 4.61mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.18372 | ¥13,091.86 |
1,000 | ¥24.30123 | ¥24,301.23 |
2,500 | ¥22.07644 | ¥55,191.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.05000 | ¥41.05 |
10 | ¥39.36400 | ¥393.64 |
25 | ¥35.93720 | ¥898.43 |
100 | ¥31.14630 | ¥3,114.63 |
250 | ¥28.23720 | ¥7,059.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥26.29500 | ¥262.95 |
25 | ¥23.90560 | ¥597.64 |
100 | ¥20.71880 | ¥2,071.88 |
250 | ¥18.78396 | ¥4,695.99 |