GS04MCBE | |
---|---|
DigiKey Part Number | CKN11965-ND |
Manufacturer | |
Manufacturer Product Number | GS04MCBE |
Description | SWITCH SLIDE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GS04MCBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 1.27mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyetherimide (PEI) | |
Switch Travel | 1.02mm | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.80000 | ¥90.80 |
10 | ¥86.64700 | ¥866.47 |
25 | ¥78.80840 | ¥1,970.21 |
200 | ¥68.08040 | ¥13,616.08 |
400 | ¥61.89138 | ¥24,756.55 |
600 | ¥57.35255 | ¥34,411.53 |
1,000 | ¥53.22651 | ¥53,226.51 |