FP11SPA1B1TP03 | ||
---|---|---|
DigiKey Part Number | CKN10299-ND | |
Manufacturer | ||
Manufacturer Product Number | FP11SPA1B1TP03 | |
Description | SWITCH PUSH SPST-NO 0.4VA 28V | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FP11SPA1B1TP03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.46000 | ¥74.46 |
10 | ¥66.90600 | ¥669.06 |
25 | ¥63.81600 | ¥1,595.40 |
40 | ¥61.07150 | ¥2,442.86 |
80 | ¥58.67013 | ¥4,693.61 |
230 | ¥55.58226 | ¥12,783.92 |
500 | ¥51.46506 | ¥25,732.53 |
1,000 | ¥49.06325 | ¥49,063.25 |