ET01MD1ABE | ||
---|---|---|
DigiKey Part Number | CKN1073-ND | |
Manufacturer | ||
Manufacturer Product Number | ET01MD1ABE | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | ET01MD1ABE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.25000 | ¥88.25 |
10 | ¥79.53200 | ¥795.32 |
25 | ¥76.19920 | ¥1,904.98 |
50 | ¥72.45240 | ¥3,622.62 |
200 | ¥69.53810 | ¥13,907.62 |
400 | ¥65.37410 | ¥26,149.64 |
600 | ¥60.37742 | ¥36,226.45 |
1,000 | ¥58.29548 | ¥58,295.48 |