CRD10CM0CB | ||
---|---|---|
DigiKey Part Number | CKN6169-ND | |
Manufacturer | ||
Manufacturer Product Number | CRD10CM0CB | |
Description | SW ROTARY DIP BCD COMP 0.4VA 20V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC | |
Datasheet | Datasheet | |
EDA/CAD Models | CRD10CM0CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.96000 | ¥68.96 |
10 | ¥65.81400 | ¥658.14 |
45 | ¥59.86267 | ¥2,693.82 |
135 | ¥51.71341 | ¥6,981.31 |
270 | ¥47.01248 | ¥12,693.37 |
540 | ¥43.56487 | ¥23,525.03 |
1,035 | ¥40.43075 | ¥41,845.83 |