CD10RM0CB | ||
---|---|---|
DigiKey Part Number | CKN6157-ND | |
Manufacturer | ||
Manufacturer Product Number | CD10RM0CB | |
Description | SWITCH ROTARY DIP BCD 0.4VA 20V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD10RM0CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.168" (4.27mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.315" (8.00mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
10 | ¥78.45700 | ¥784.57 |
60 | ¥66.50250 | ¥3,990.15 |
120 | ¥61.64608 | ¥7,397.53 |
300 | ¥56.04193 | ¥16,812.58 |
540 | ¥51.93219 | ¥28,043.38 |
1,020 | ¥48.19595 | ¥49,159.87 |