CCM033512LFTR851B | ||
---|---|---|
DigiKey Part Number | CKN10939TR-ND - Tape & Reel (TR) CKN10939CT-ND - Cut Tape (CT) CKN10939DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CCM033512LFTR851B | |
Description | CONN SIM/SAM CARD HINGED TYPE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.101" (2.56mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.66400 | ¥216.64 |
25 | ¥20.51680 | ¥512.92 |
50 | ¥20.04060 | ¥1,002.03 |
100 | ¥19.08670 | ¥1,908.67 |
250 | ¥16.70108 | ¥4,175.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥14.79238 | ¥12,573.52 |
1,700 | ¥13.36081 | ¥22,713.38 |
2,550 | ¥12.88365 | ¥32,853.31 |
5,950 | ¥12.40648 | ¥73,818.56 |