CCM03-3518LFT R132 | ||
---|---|---|
DigiKey Part Number | 401-1725-2-ND - Tape & Reel (TR) 401-1725-1-ND - Cut Tape (CT) 401-1725-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CCM03-3518LFT R132 | |
Description | CONN SIM/SAM CARD HINGED TYPE | |
Customer Reference | ||
Detailed Description | 8 (6 + 2) Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.087" (2.20mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |