CCM03-3504 | ||
---|---|---|
DigiKey Part Number | 401-1688-2-ND - Tape & Reel (TR) 401-1688-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CCM03-3504 | |
Description | CONN SIM/SAM CARD PUSH-PULL R/A | |
Customer Reference | ||
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | CCM03-3504 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |