ATPS19SL5612M2SA04G | ||
---|---|---|
DigiKey Part Number | 108-ATPS19SL5612M2SA04G-ND | |
Manufacturer | ||
Manufacturer Product Number | ATPS19SL5612M2SA04G | |
Description | R+PO, GRE, 12V, D SHA, SPST, MOM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.36000 | ¥224.36 |
10 | ¥203.78900 | ¥2,037.89 |
25 | ¥194.63040 | ¥4,865.76 |
40 | ¥184.32650 | ¥7,373.06 |
80 | ¥177.45638 | ¥14,196.51 |
240 | ¥166.00804 | ¥39,841.93 |
440 | ¥141.69334 | ¥62,345.07 |