7215P3YZBE | |
---|---|
DigiKey Part Number | CKN11697-ND |
Manufacturer | |
Manufacturer Product Number | 7215P3YZBE |
Description | SWITCH TOGGLE SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7215P3YZBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 11.43mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.29000 | ¥163.29 |
10 | ¥148.30300 | ¥1,483.03 |
25 | ¥141.64000 | ¥3,541.00 |
40 | ¥134.14125 | ¥5,365.65 |
100 | ¥129.14220 | ¥12,914.22 |
300 | ¥120.81077 | ¥36,243.23 |
500 | ¥103.11604 | ¥51,558.02 |