7101MD9ABE | ||
---|---|---|
DigiKey Part Number | CKN1045-ND | |
Manufacturer | ||
Manufacturer Product Number | 7101MD9ABE | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 7101MD9ABE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.27000 | ¥89.27 |
10 | ¥80.45300 | ¥804.53 |
25 | ¥77.08400 | ¥1,927.10 |
40 | ¥73.29450 | ¥2,931.78 |
80 | ¥70.34550 | ¥5,627.64 |
240 | ¥66.13321 | ¥15,871.97 |
480 | ¥61.07831 | ¥29,317.59 |
960 | ¥58.97218 | ¥56,613.29 |