Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TP Series | |
Mounting Type | Slip On | |
Size | 5.08mm Dia x 3.94mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.68700 | ¥86.87 |
100 | ¥8.23330 | ¥823.33 |
1,000 | ¥6.74693 | ¥6,746.93 |
5,000 | ¥6.63257 | ¥33,162.85 |