Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Flat | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥3,216.87400 | ¥16,084.37 |