CJ-M-20 | |
---|---|
DigiKey Part Number | 4526-CJ-M-20-ND |
Manufacturer | |
Manufacturer Product Number | CJ-M-20 |
Description | J-CLIP 2-PACK, RED & BLACK, MALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7.9" (200.00mm) Standard Hook To Tip Plug Test Lead 2 Leads, Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Grabber, Hook to Pin Tip | |
1st Connector | Standard Hook | |
2nd Connector | Tip Plug | |
Cable Length | 7.9" (200.00mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |