BS06GR10X20RP | |
---|---|
DigiKey Part Number | 2042-1020-ND |
Manufacturer | |
Manufacturer Product Number | BS06GR10X20RP |
Description | BUMPER CYLI .50" DIA X .25" GRY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Gray | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥0.83265 | ¥166.53 |
400 | ¥0.74000 | ¥296.00 |
600 | ¥0.70315 | ¥421.89 |
1,000 | ¥0.66612 | ¥666.12 |
3,000 | ¥0.62909 | ¥1,887.27 |
5,000 | ¥0.59208 | ¥2,960.40 |